


AL6A | |
|---|---|
DigiKey Part Number | RPC1816-ND |
Manufacturer | |
Manufacturer Product Number | AL6A |
Description | CBL CLAMP P-TYPE SILVER FASTENER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Silver Fastener 0.375" (9.53mm) |
Datasheet | Datasheet |
EDA/CAD Models | AL6A Models |
Category | Mounting Type Fastener |
Manufacturer Essentra Components | Material Aluminum |
Series | Color Silver |
Packaging Bulk | Width 0.375" (9.53mm) |
Part Status Active | Panel Hole Size 0.204" (5.18mm) |
Type Clamp, P-Type | Material Thickness 0.031" (0.80mm) |
Opening Size 0.375" (9.53mm) | Bundle Center to Mounting Center 0.590" (14.99mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7425109 | Würth Elektronik | 214 | 732-7425109-ND | 37,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 Kč | 7,30 Kč |
| 10 | 6,15200 Kč | 61,52 Kč |
| 25 | 5,76440 Kč | 144,11 Kč |
| 50 | 5,48500 Kč | 274,25 Kč |
| 100 | 5,22220 Kč | 522,22 Kč |
| 250 | 4,89436 Kč | 1 223,59 Kč |
| 500 | 4,66038 Kč | 2 330,19 Kč |
| 1 000 | 4,43784 Kč | 4 437,84 Kč |
| 3 000 | 4,10652 Kč | 12 319,56 Kč |
| Unit Price without VAT: | 7,30000 Kč |
|---|---|
| Unit Price with VAT: | 8,83300 Kč |




