


8501260901VR | |
|---|---|
DigiKey Part Number | RPC3298-ND |
Manufacturer | |
Manufacturer Product Number | 8501260901VR |
Description | BARBED FASTENER 0.2" PP BLK 2PCS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.236" (5.99mm) Barbed Fastener (2 Piece) 0.472" ~ 1.181" (12.00mm ~ 30.00mm) Grip Range Polypropylene |
Datasheet | Datasheet |
EDA/CAD Models | 8501260901VR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Barbed Fastener (2 Piece) | |
Rivet Diameter | 0.236" (5.99mm) | |
Rivet Length | 1.102" (28.00mm) | |
Head Diameter | 1.181" (30.00mm) | |
Head Height | 0.118" (3.00mm) | |
Hole Diameter | 0.315" ~ 0.787" (8.00mm ~ 20.00mm) | |
Grip Range | 0.472" ~ 1.181" (12.00mm ~ 30.00mm) | |
Features | - | |
Color | Black | |
Material | Polypropylene |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,73800 Kč | 37,38 Kč |
| 25 | 3,50240 Kč | 87,56 Kč |
| 50 | 3,33020 Kč | 166,51 Kč |
| 100 | 3,17280 Kč | 317,28 Kč |
| 250 | 2,97332 Kč | 743,33 Kč |
| 500 | 2,83096 Kč | 1 415,48 Kč |
| 1 000 | 2,69530 Kč | 2 695,30 Kč |
| 3 000 | 2,49414 Kč | 7 482,42 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |






