Barbed Fastener 0.062" ~ 0.250" (1.58mm ~ 6.35mm) Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27XT1250250

DigiKey Part Number
RPC10298-ND
Manufacturer
Manufacturer Product Number
27XT1250250
Description
BARBED FASTENER NYLON BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Barbed Fastener 0.062" ~ 0.250" (1.58mm ~ 6.35mm) Grip Range Nylon
Datasheet
 Datasheet
EDA/CAD Models
27XT1250250 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Barbed Fastener
Rivet Diameter
-
Rivet Length
0.321" (8.15mm)
Head Diameter
0.344" (8.74mm) 11/32"
Head Height
0.062" (1.58mm)
Hole Diameter
0.125" (3.18mm) 1/8"
Grip Range
0.062" ~ 0.250" (1.58mm ~ 6.35mm)
Features
-
Color
Black
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 822
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
52,31000 Kč11,55 Kč
102,14200 Kč21,42 Kč
251,93200 Kč48,30 Kč
501,79740 Kč89,87 Kč
1001,67350 Kč167,35 Kč
2501,53200 Kč383,00 Kč
5001,43836 Kč719,18 Kč
1 0001,35458 Kč1 354,58 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč