
27XT1250125 | |
|---|---|
DigiKey Part Number | RPC10100-ND |
Manufacturer | |
Manufacturer Product Number | 27XT1250125 |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.062" ~ 0.125" (1.58mm ~ 3.18mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27XT1250125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.208" (5.28mm) | |
Head Diameter | 0.344" (8.74mm) 11/32" | |
Head Height | 0.062" (1.58mm) | |
Hole Diameter | 0.125" (3.18mm) 1/8" | |
Grip Range | 0.062" ~ 0.125" (1.58mm ~ 3.18mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 5 | 2,31000 Kč | 11,55 Kč |
| 10 | 2,14200 Kč | 21,42 Kč |
| 25 | 1,92360 Kč | 48,09 Kč |
| 50 | 1,78900 Kč | 89,45 Kč |
| 100 | 1,66510 Kč | 166,51 Kč |
| 250 | 1,52360 Kč | 380,90 Kč |
| 500 | 1,42996 Kč | 714,98 Kč |
| 1 000 | 1,34639 Kč | 1 346,39 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |




