Barbed Fastener 0.028" ~ 0.197" (0.70mm ~ 5.00mm) Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Barbed Fastener 0.028" ~ 0.197" (0.70mm ~ 5.00mm) Grip Range Nylon
Supporting your Project: Printed Circuit Board Solutions

468811

DigiKey Part Number
RPC2820-ND
Manufacturer
Manufacturer Product Number
468811
Description
BARBED FASTENER NYLON BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Barbed Fastener 0.028" ~ 0.197" (0.70mm ~ 5.00mm) Grip Range Nylon
Datasheet
 Datasheet
EDA/CAD Models
468811 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bag
Part Status
Active
Type
Barbed Fastener
Rivet Diameter
-
Rivet Length
0.374" (9.50mm)
Head Diameter
0.358" (9.10mm)
Head Height
0.059" (1.50mm)
Hole Diameter
0.138" (3.50mm)
Grip Range
0.028" ~ 0.197" (0.70mm ~ 5.00mm)
Features
-
Color
Black
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 103
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
52,98200 Kč14,91 Kč
102,73000 Kč27,30 Kč
252,46920 Kč61,73 Kč
502,29720 Kč114,86 Kč
1002,14180 Kč214,18 Kč
2501,96372 Kč490,93 Kč
5001,84572 Kč922,86 Kč
1 0001,74031 Kč1 740,31 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč