Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Grip Range Nylon
Supporting your Project: Printed Circuit Board Solutions

27MRF09B

DigiKey Part Number
RPC7055-ND
Manufacturer
Manufacturer Product Number
27MRF09B
Description
SNAP-TOGETHER RIVET - FEMAL MINI
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Grip Range Nylon
Datasheet
 Datasheet
EDA/CAD Models
27MRF09B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Rivet Length
-
Head Diameter
0.375" (9.53mm)
Head Height
0.075" (1.91mm)
Hole Diameter
0.094" (2.39mm)
Color
Black
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 694
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
52,77200 Kč13,86 Kč
102,56200 Kč25,62 Kč
252,31800 Kč57,95 Kč
502,15440 Kč107,72 Kč
1002,00740 Kč200,74 Kč
2501,84028 Kč460,07 Kč
5001,72898 Kč864,49 Kč
1 0001,62986 Kč1 629,86 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč