


27MRF09 | |
|---|---|
DigiKey Part Number | RPC7056-ND |
Manufacturer | |
Manufacturer Product Number | 27MRF09 |
Description | SNAP-TOGETHER RIVET - FEMAL MINI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27MRF09 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Rivet Length | - | |
Head Diameter | 0.375" (9.53mm) | |
Head Height | 0.075" (1.91mm) | |
Hole Diameter | 0.094" (2.39mm) | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 5 | 2,47800 Kč | 12,39 Kč |
| 10 | 2,26800 Kč | 22,68 Kč |
| 25 | 2,04960 Kč | 51,24 Kč |
| 50 | 1,90240 Kč | 95,12 Kč |
| 100 | 1,77220 Kč | 177,22 Kč |
| 250 | 1,62188 Kč | 405,47 Kč |
| 500 | 1,52320 Kč | 761,60 Kč |
| 1 000 | 1,43479 Kč | 1 434,79 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |




