
27AMR0940500 | |
|---|---|
DigiKey Part Number | RPC10350-ND |
Manufacturer | |
Manufacturer Product Number | 27AMR0940500 |
Description | BARBED FASTENER 0.094" NYLO NRTL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.094" (2.39mm) 3/32" Barbed Fastener 0.063" ~ 0.375" (1.59mm ~ 9.53mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27AMR0940500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | 0.094" (2.39mm) 3/32" | |
Rivet Length | 0.500" (12.70mm) 1/2" | |
Head Diameter | 0.354" (8.99mm) | |
Head Height | 0.063" (1.59mm) | |
Hole Diameter | - | |
Grip Range | 0.063" ~ 0.375" (1.59mm ~ 9.53mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 5 | 4,07400 Kč | 20,37 Kč |
| 10 | 3,75900 Kč | 37,59 Kč |
| 25 | 3,41000 Kč | 85,25 Kč |
| 50 | 3,17480 Kč | 158,74 Kč |
| 100 | 2,96700 Kč | 296,70 Kč |
| 250 | 2,72556 Kč | 681,39 Kč |
| 500 | 2,56596 Kč | 1 282,98 Kč |
| 1 000 | 2,42359 Kč | 2 423,59 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |


