495696 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2 066,95910 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 22,01514 Kč

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 753,68117 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 254
Unit Price: 65,09000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 82
Unit Price: 3 265,19000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 12 202
Unit Price: 69,29000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 4
Unit Price: 6 457,72000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 1
Unit Price: 7 203,99000 Kč
Datasheet

Parametric Equivalent


Daburn Electronics
In Stock: 15
Unit Price: 3 770,61000 Kč
Datasheet

Parametric Equivalent


Daburn Electronics
In Stock: 299
Unit Price: 74,12000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 98.4' (30.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

495696

DigiKey Part Number
495696-ND
Manufacturer
Manufacturer Product Number
495696
Description
2:1 HEAT SHRINK TUBING:BLACK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 98.4' (30.0m)
Datasheet
 Datasheet
EDA/CAD Models
495696 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
98.4' (30.0m)
Inner Diameter - Supplied
1.000" (25.40mm)
Inner Diameter - Recovered
0.500" (12.70mm)
Recovered Wall Thickness
0.035" (0.89mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 125°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
17 133,86000 Kč7 133,86 Kč
Manufacturers Standard Package
Unit Price without VAT:7 133,86000 Kč
Unit Price with VAT:8 631,97060 Kč
Alternate Color
2:1 HEAT SHRINK TUBING RED
In-Stock: 0
Unit Price: 6 386,54000 Kč
2:1 HEAT SHRINK TUBING BLUE
In-Stock: 0
Unit Price: 6 386,54000 Kč
2:1 HEAT SHRINK TUBING WHITE
In-Stock: 0
Unit Price: 6 386,54000 Kč