HSTTV100-C is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Daburn Electronics
In Stock: 15
Unit Price: 3 745,02000 Kč
Datasheet

Direct


Daburn Electronics
In Stock: 299
Unit Price: 79,88000 Kč
Datasheet
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTTV100-C

DigiKey Part Number
298-13688-ND
Manufacturer
Manufacturer Product Number
HSTTV100-C
Description
HEATSHRINK 1" X 100' BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.035" (0.89mm)
Mfr
Material
Series
Features
Flame Retardant, UV Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
60 Months
Length
100.0' (30.5m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
1.000" (25.40mm)
Base Product Number
Inner Diameter - Recovered
0.500" (12.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SH275-1Daburn Electronics15W189-100-ND3 745,02000 KčDirect
SH275-1Daburn Electronics29949-SH275-1-DS-ND79,88000 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 155,10000 Kč7 155,10 Kč
26 999,21000 Kč13 998,42 Kč
36 909,63667 Kč20 728,91 Kč
56 798,22600 Kč33 991,13 Kč
76 725,75000 Kč47 080,25 Kč
106 649,69300 Kč66 496,93 Kč
Manufacturers Standard Package
Unit Price without VAT:7 155,10000 Kč
Unit Price with VAT:8 657,67100 Kč
Alternate Length
HEATSHRINK 1" X 4' BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 1" X 0.5' BLACK 1=10
In-Stock: 0
Unit Price:
HEATSHRINK 1" X 25' BLACK
In-Stock: 0
Unit Price: