Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

495719 | |
|---|---|
DigiKey Part Number | 495719-ND |
Manufacturer | |
Manufacturer Product Number | 495719 |
Description | 2:1 HEAT SHRINK TUBING RED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Red 98.4' (30.0m) |
Datasheet | Datasheet |
EDA/CAD Models | 495719 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 98.4' (30.0m) | |
Inner Diameter - Supplied | 1.000" (25.40mm) | |
Inner Diameter - Recovered | 0.500" (12.70mm) | |
Recovered Wall Thickness | 0.035" (0.89mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 386,54000 Kč | 6 386,54 Kč |
| Unit Price without VAT: | 6 386,54000 Kč |
|---|---|
| Unit Price with VAT: | 7 727,71340 Kč |





