Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Red 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 1" RD 100'

DigiKey Part Number
FP100R-100-ND
Manufacturer
Manufacturer Product Number
FP-301 1" RD 100'
Description
HEATSHRINK FP301 1" 100' RED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Red 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.035" (0.89mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Spool
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
100.0' (30.5m)
Shelf Life
120 Months
Inner Diameter - Supplied
1.000" (25.40mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.500" (12.70mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
14 449,06000 Kč4 449,06 Kč
24 091,88000 Kč8 183,76 Kč
33 896,39000 Kč11 689,17 Kč
53 834,19200 Kč19 170,96 Kč
Manufacturers Standard Package
Unit Price without VAT:4 449,06000 Kč
Unit Price with VAT:5 383,36260 Kč
Alternate Color
HEATSHRINK FP301 1" X 100' BLK
In-Stock: 73
Unit Price: 3 443,25000 Kč
HEATSHRINK FP301 1" BLUE
In-Stock: 2009
Unit Price: 74,12000 Kč
HEATSHRINK FP301 1" 100' CLR
In-Stock: 53
Unit Price: 3 443,25000 Kč
HEATSHRINK FP301 1" GREEN
In-Stock: 1049
Unit Price: 74,12000 Kč
HEATSHRINK FP301 1" WHITE
In-Stock: 153
Unit Price: 74,12000 Kč
Alternate Length
HEATSHRINK FP301 1" 50' RED
In-Stock: 0
Unit Price:
HEATSHRINK FP301 1" 25' RED
In-Stock: 0
Unit Price:
HEATSHRINK FP301 1" 5' RED
In-Stock: 0
Unit Price:
HTSHRNK FP301 1" RED FOOT
In-Stock: 206
Unit Price: 91,76000 Kč