
FP-301 1" WT 100' | |
|---|---|
DigiKey Part Number | 19-FP-3011"WT100'-ND 19-FP-3011"WT100'-DS-ND |
Manufacturer | |
Manufacturer Product Number | FP-301 1" WT 100' |
Description | HEATSHRINK FP301 1" WHITE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 White |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.035" (0.89mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Spool Digi-Spool®, Continuous Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 100.0' (30.5m) | Shelf Life 120 Months |
Inner Diameter - Supplied 1.000" (25.40mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.500" (12.70mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 74,12000 Kč | 74,12 Kč |
| 5 | 61,06200 Kč | 305,31 Kč |
| 10 | 56,14900 Kč | 561,49 Kč |
| 20 | 51,63400 Kč | 1 032,68 Kč |
| 50 | 46,22500 Kč | 2 311,25 Kč |
| 100 | 42,51680 Kč | 4 251,68 Kč |
| 250 | 38,06432 Kč | 9 516,08 Kč |
| 500 | 36,02164 Kč | 18 010,82 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 29,82770 Kč | 2 982,77 Kč |
| 200 | 28,93420 Kč | 5 786,84 Kč |
| Unit Price without VAT: | 74,12000 Kč |
|---|---|
| Unit Price with VAT: | 89,68520 Kč |











