
18PTI1WOB | |
|---|---|
DigiKey Part Number | 145-18PTI1WOB-ND |
Manufacturer | |
Manufacturer Product Number | 18PTI1WOB |
Description | TRANSISTOR INSULATOR, TO-3, WITH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Component Mount TO-3 Rectangular Natural |
Datasheet | Datasheet |
EDA/CAD Models | 18PTI1WOB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Mount | |
Shape | Rectangular | |
Usage | TO-3 | |
Material | Nylon | |
Color | Natural | |
Features | - | |
Length | 1.562" (39.68mm) | |
Width | 0.545" (13.84mm) | |
Height | - | |
Diameter - Outside | - | |
Diameter - Inside | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 Kč | 7,37 Kč |
| 10 | 6,33600 Kč | 63,36 Kč |
| 25 | 5,94440 Kč | 148,61 Kč |
| 50 | 5,65820 Kč | 282,91 Kč |
| 100 | 5,38670 Kč | 538,67 Kč |
| 250 | 5,04864 Kč | 1 262,16 Kč |
| 500 | 4,80698 Kč | 2 403,49 Kč |
| 1 000 | 4,57711 Kč | 4 577,11 Kč |
| 3 000 | 4,23547 Kč | 12 706,41 Kč |
| Unit Price without VAT: | 7,37000 Kč |
|---|---|
| Unit Price with VAT: | 8,91770 Kč |







