IEC-TO3-3-18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IEC-TO3-3-18
Supporting your Project: Printed Circuit Board Solutions

IEC-TO3-3-18

DigiKey Part Number
IEC-TO3-3-18-ND
Manufacturer
Manufacturer Product Number
IEC-TO3-3-18
Description
INSULATOR RECT TO-3 0.094"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Component Insulator TO-3 Rectangular 0.094" (2.39mm) 3/32" Black
Datasheet
 Datasheet
EDA/CAD Models
IEC-TO3-3-18 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Insulator
Shape
Rectangular
Usage
TO-3
Material
Nylon, Glass Filled
Color
Black
Features
-
Length
1.562" (39.67mm) 1 9/16"
Width
0.547" (13.89mm) 35/64"
Height
0.094" (2.39mm) 3/32"
Diameter - Outside
-
Diameter - Inside
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0005,20651 Kč5 206,51 Kč
Manufacturers Standard Package
Unit Price without VAT:5,20651 Kč
Unit Price with VAT:6,29988 Kč