
20PTI1HD | |
|---|---|
DigiKey Part Number | 145-20PTI1HD-ND |
Manufacturer | |
Manufacturer Product Number | 20PTI1HD |
Description | TRANSISTOR INSULATOR, TO-3, WITH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Component Mount TO-66 Rectangular Natural |
Datasheet | Datasheet |
EDA/CAD Models | 20PTI1HD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Mount | |
Shape | Rectangular | |
Usage | TO-66 | |
Material | Polyester | |
Color | Natural | |
Features | - | |
Length | - | |
Width | - | |
Height | - | |
Diameter - Outside | - | |
Diameter - Inside | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,79000 Kč | 19,79 Kč |
| 10 | 16,75600 Kč | 167,56 Kč |
| 25 | 15,71160 Kč | 392,79 Kč |
| 50 | 14,95820 Kč | 747,91 Kč |
| 100 | 14,24240 Kč | 1 424,24 Kč |
| 250 | 13,34908 Kč | 3 337,27 Kč |
| 500 | 12,71126 Kč | 6 355,63 Kč |
| 1 000 | 12,10396 Kč | 12 103,96 Kč |
| 3 000 | 11,20120 Kč | 33 603,60 Kč |
| Unit Price without VAT: | 19,79000 Kč |
|---|---|
| Unit Price with VAT: | 23,94590 Kč |



