
16MLSW060125150 | |
|---|---|
DigiKey Part Number | RPC9767-ND |
Manufacturer | |
Manufacturer Product Number | 16MLSW060125150 |
Description | WASHER SEALING M6 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M6 Sealing Washer 0.110" (2.80mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 16MLSW060125150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sealing | |
Thread/Screw/Hole Size | M6 | |
Diameter - Inside | 0.248" (6.30mm) | |
Diameter - Outside | 0.492" (12.50mm) | |
Thickness | 0.110" (2.80mm) | |
Plating | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 5 | 1,68000 Kč | 8,40 Kč |
| 10 | 1,55400 Kč | 15,54 Kč |
| 25 | 1,39440 Kč | 34,86 Kč |
| 50 | 1,29340 Kč | 64,67 Kč |
| 100 | 1,20320 Kč | 120,32 Kč |
| 250 | 1,09776 Kč | 274,44 Kč |
| 500 | 1,02890 Kč | 514,45 Kč |
| 1 000 | 0,96717 Kč | 967,17 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |






