
16MLSW050104140 | |
|---|---|
DigiKey Part Number | RPC9743-ND |
Manufacturer | |
Manufacturer Product Number | 16MLSW050104140 |
Description | WASHER SEALING M5 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M5 Sealing Washer 0.138" (3.50mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 16MLSW050104140 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sealing | |
Thread/Screw/Hole Size | M5 | |
Diameter - Inside | 0.203" (5.15mm) | |
Diameter - Outside | 0.409" (10.40mm) | |
Thickness | 0.138" (3.50mm) | |
Plating | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 5 | 1,59600 Kč | 7,98 Kč |
| 10 | 1,44900 Kč | 14,49 Kč |
| 25 | 1,31040 Kč | 32,76 Kč |
| 50 | 1,21360 Kč | 60,68 Kč |
| 100 | 1,12550 Kč | 112,55 Kč |
| 250 | 1,02808 Kč | 257,02 Kč |
| 500 | 0,96296 Kč | 481,48 Kč |
| 1 000 | 0,90480 Kč | 904,80 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


