
04M050080HNDIN34814 | |
|---|---|
DigiKey Part Number | RPC8625-ND |
Manufacturer | |
Manufacturer Product Number | 04M050080HNDIN34814 |
Description | NUT HEX NYLON M5X0.8 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | M5x0.8 Hex Nut 0.315" (8.00mm) Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 04M050080HNDIN34814 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hex | |
Thread Size | M5x0.8 | |
Thickness | 0.185" (4.70mm) | |
Width | 0.315" (8.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 5 | 3,06600 Kč | 15,33 Kč |
| 10 | 2,81400 Kč | 28,14 Kč |
| 25 | 2,53640 Kč | 63,41 Kč |
| 50 | 2,36440 Kč | 118,22 Kč |
| 100 | 2,20480 Kč | 220,48 Kč |
| 250 | 2,02084 Kč | 505,21 Kč |
| 500 | 1,89990 Kč | 949,95 Kč |
| 1 000 | 1,79155 Kč | 1 791,55 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |







