M5x0.8 Cheese Head Bolt Slotted Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50M050080D030

DigiKey Part Number
145-50M050080D030-ND
Manufacturer
Manufacturer Product Number
50M050080D030
Description
BOLT CHEESE HEAD SLOTTED M5X0.8
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
M5x0.8 Cheese Head Bolt Slotted Drive Nylon
Datasheet
 Datasheet
EDA/CAD Models
50M050080D030 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Bolt
Screw Head Type
Cheese Head
Drive Type
Slotted
Features
-
Thread Size
M5x0.8
Head Diameter
0.276" (7.00mm)
Head Height
0.102" (2.60mm)
Length - Below Head
1.181" (30.00mm)
Length - Overall
1.283" (32.60mm)
Material
Nylon
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 095
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
53,73800 Kč18,69 Kč
103,44400 Kč34,44 Kč
253,12440 Kč78,11 Kč
502,91040 Kč145,52 Kč
1002,71710 Kč271,71 Kč
2502,49456 Kč623,64 Kč
5002,34716 Kč1 173,58 Kč
1 0002,21592 Kč2 215,92 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč