


50M050080D016 | |
|---|---|
DigiKey Part Number | RPC7014-ND |
Manufacturer | |
Manufacturer Product Number | 50M050080D016 |
Description | BOLT CHEESE HEAD SLOTTED M5X0.8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M5x0.8 Cheese Head Bolt Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M050080D016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Cheese Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M5x0.8 | |
Head Diameter | 0.335" (8.50mm) | |
Head Height | 0.130" (3.30mm) | |
Length - Below Head | 0.630" (16.00mm) | |
Length - Overall | 0.760" (19.30mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 5 | 2,77200 Kč | 13,86 Kč |
| 10 | 2,56200 Kč | 25,62 Kč |
| 25 | 2,32640 Kč | 58,16 Kč |
| 50 | 2,15860 Kč | 107,93 Kč |
| 100 | 2,01370 Kč | 201,37 Kč |
| 250 | 1,84448 Kč | 461,12 Kč |
| 500 | 1,73318 Kč | 866,59 Kč |
| 1 000 | 1,63385 Kč | 1 633,85 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |





