
16FWRT250032A | |
|---|---|
DigiKey Part Number | RPC9970-ND |
Manufacturer | |
Manufacturer Product Number | 16FWRT250032A |
Description | WASHER FLAT RETAINING 1/4" NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4" Flat, Retaining Washer 0.032" (0.81mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 16FWRT250032A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat, Retaining | |
Thread/Screw/Hole Size | 1/4" | |
Diameter - Inside | 0.234" (5.94mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Thickness | 0.032" (0.81mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 5 | 1,76800 Kč | 8,84 Kč |
| 10 | 1,62100 Kč | 16,21 Kč |
| 25 | 1,45680 Kč | 36,42 Kč |
| 50 | 1,35140 Kč | 67,57 Kč |
| 100 | 1,25670 Kč | 125,67 Kč |
| 250 | 1,14764 Kč | 286,91 Kč |
| 500 | 1,07524 Kč | 537,62 Kč |
| 1 000 | 1,01103 Kč | 1 011,03 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |





