


16FW006032 | |
|---|---|
DigiKey Part Number | RPC6303-ND |
Manufacturer | |
Manufacturer Product Number | 16FW006032 |
Description | WASHER FLAT M3.5 NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6 Washer 0.032" (0.81mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 16FW006032 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #6 | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | 0.312" (7.93mm) | |
Thickness | 0.032" (0.81mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,69500 Kč | 6,95 Kč |
| 25 | 0,65680 Kč | 16,42 Kč |
| 50 | 0,62300 Kč | 31,15 Kč |
| 100 | 0,59360 Kč | 59,36 Kč |
| 250 | 0,55656 Kč | 139,14 Kč |
| 500 | 0,52962 Kč | 264,81 Kč |
| 1 000 | 0,50415 Kč | 504,15 Kč |
| 3 000 | 0,46647 Kč | 1 399,41 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |










