Gas Discharge Tube 90 V 5000A (5kA) 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas Discharge Tube 90 V 5000A (5kA) 2 Pole Surface Mount
Building Automation – Protect/Sense/Control

SL1002A090SM

DigiKey Part Number
F3356TR-ND - Tape & Reel (TR)
F3356CT-ND - Cut Tape (CT)
F3356DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SL1002A090SM
Description
GDT 90V 5KA 2 POLE SURFACE MOUNT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 90 V 5000A (5kA) 2 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impulse Discharge Current (8/20µs)
5000A (5kA)
Manufacturer
Littelfuse Inc.
Number of Poles
2
Series
Fail Short
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2-SMD Cylinder Square End
Voltage - DC Spark Over (Nom)
90 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 76 612
Stock Options
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,02000 Kč34,02 Kč
528,26400 Kč141,32 Kč
1026,08000 Kč260,80 Kč
5021,64480 Kč1 082,24 Kč
10019,96910 Kč1 996,91 Kč
25017,94572 Kč4 486,43 Kč
50016,54684 Kč8 273,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00013,72492 Kč13 724,92 Kč
2 00012,64279 Kč25 285,58 Kč
3 00012,35998 Kč37 079,94 Kč
Manufacturers Standard Package
Unit Price without VAT:34,02000 Kč
Unit Price with VAT:41,16420 Kč