
14HTSP220 | |
|---|---|
DigiKey Part Number | 145-14HTSP220-ND |
Manufacturer | |
Manufacturer Product Number | 14HTSP220 |
Description | HEX STANDOFF #6-32 NYLON 7/8" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Nylon 0.875" (22.23mm) 7/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 14HTSP220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.313" (7.95mm) 5/16" Hex | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 0.875" (22.23mm) 7/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,42000 Kč | 20,42 Kč |
| 5 | 17,05000 Kč | 85,25 Kč |
| 10 | 15,89300 Kč | 158,93 Kč |
| 25 | 14,54120 Kč | 363,53 Kč |
| 50 | 13,64880 Kč | 682,44 Kč |
| 100 | 12,85100 Kč | 1 285,10 Kč |
| 250 | 11,92608 Kč | 2 981,52 Kč |
| 500 | 11,31142 Kč | 5 655,71 Kč |
| 1 000 | 10,76181 Kč | 10 761,81 Kč |
| Unit Price without VAT: | 20,42000 Kč |
|---|---|
| Unit Price with VAT: | 24,70820 Kč |











