14HTSP035
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14HTSP035

DigiKey Part Number
145-14HTSP035-ND
Manufacturer
Manufacturer Product Number
14HTSP035
Description
HEX STANDOFF #6-32 NYLON 3/16"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Nylon 0.188" (4.78mm) 3/16" Natural
Datasheet
 Datasheet
EDA/CAD Models
14HTSP035 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.188" (4.78mm) 3/16"
Length - Overall
0.188" (4.76mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,00000 Kč12,00 Kč
59,93600 Kč49,68 Kč
109,24100 Kč92,41 Kč
258,42840 Kč210,71 Kč
507,88540 Kč394,27 Kč
1007,40540 Kč740,54 Kč
2506,84632 Kč1 711,58 Kč
5006,47540 Kč3 237,70 Kč
1 0006,14407 Kč6 144,07 Kč
Manufacturers Standard Package
Unit Price without VAT:12,00000 Kč
Unit Price with VAT:14,52000 Kč