Parametric Equivalent
Parametric Equivalent

14HTSP020 | |
|---|---|
DigiKey Part Number | 145-14HTSP020-ND |
Manufacturer | |
Manufacturer Product Number | 14HTSP020 |
Description | HEX STANDOFF #6-32 NYLON 5/8" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Nylon 0.625" (15.88mm) 5/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 14HTSP020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.625" (15.88mm) 5/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 5 | 10,62400 Kč | 53,12 Kč |
| 10 | 9,86900 Kč | 98,69 Kč |
| 25 | 8,99560 Kč | 224,89 Kč |
| 50 | 8,42020 Kč | 421,01 Kč |
| 100 | 7,90990 Kč | 790,99 Kč |
| 250 | 7,31572 Kč | 1 828,93 Kč |
| 500 | 6,92262 Kč | 3 461,31 Kč |
| 1 000 | 6,57048 Kč | 6 570,48 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |







