Hex Standoff Threaded #6-32 Nylon 0.625" (15.88mm) 5/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #6-32 Nylon 0.625" (15.88mm) 5/8"
1772-1251-ND
1772-1251-ND

2106-632-N

DigiKey Part Number
1772-1251-ND
Manufacturer
Manufacturer Product Number
2106-632-N
Description
HEX STANDOFF #6-32 NYLON 5/8"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Nylon 0.625" (15.88mm) 5/8"
Datasheet
 Datasheet
EDA/CAD Models
2106-632-N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.625" (15.88mm) 5/8"
Length - Overall
0.625" (15.88mm) 5/8"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 335
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
512,17800 Kč60,89 Kč
1011,31800 Kč113,18 Kč
2510,33120 Kč258,28 Kč
509,68420 Kč484,21 Kč
1009,10680 Kč910,68 Kč
2508,43784 Kč2 109,46 Kč
5007,99310 Kč3 996,55 Kč
1 0007,59540 Kč7 595,40 Kč
Manufacturers Standard Package
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč