#6-32 Round Head Slotted Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#6-32 Round Head Slotted Drive Nylon
Supporting your Project: Printed Circuit Board Solutions

010632R025

DigiKey Part Number
RPC7281-ND
Manufacturer
Manufacturer Product Number
010632R025
Description
ROUND HEAD SLOTTED #6-32
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#6-32 Round Head Slotted Drive Nylon
Datasheet
 Datasheet
EDA/CAD Models
010632R025 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
-
Screw Head Type
Round Head
Drive Type
Slotted
Features
-
Thread Size
#6-32
Head Diameter
0.250" (6.35mm) 1/4"
Head Height
0.097" (2.46mm)
Length - Below Head
0.250" (6.35mm) 1/4"
Length - Overall
0.347" (8.81mm)
Material
Nylon
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 849
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
51,89000 Kč9,45 Kč
101,76400 Kč17,64 Kč
251,57920 Kč39,48 Kč
501,46560 Kč73,28 Kč
1001,36280 Kč136,28 Kč
2501,24560 Kč311,40 Kč
5001,16832 Kč584,16 Kč
1 0001,09904 Kč1 099,04 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč