Hex Standoff Threaded #6-32 Nylon 0.625" (15.88mm) 5/8" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36632MF062

DigiKey Part Number
145-36632MF062-ND
Manufacturer
Manufacturer Product Number
36632MF062
Description
HEX STANDOFF #6-32 NYLON 5/8"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Nylon 0.625" (15.88mm) 5/8" Natural
Datasheet
 Datasheet
EDA/CAD Models
36632MF062 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.625" (15.88mm) 5/8"
Length - Overall
0.875" (22.23mm) 7/8"
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 477
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,33000 Kč15,33 Kč
512,80800 Kč64,04 Kč
1011,88500 Kč118,85 Kč
2510,86000 Kč271,50 Kč
5010,17560 Kč508,78 Kč
1009,56880 Kč956,88 Kč
2508,86200 Kč2 215,50 Kč
5008,39332 Kč4 196,66 Kč
1 0007,97378 Kč7 973,78 Kč
Manufacturers Standard Package
Unit Price without VAT:15,33000 Kč
Unit Price with VAT:18,54930 Kč