
ESP32-WROOM-32E-N4 | |
|---|---|
DigiKey Part Number | 1965-ESP32-WROOM-32E-N4TR-ND - Tape & Reel (TR) 1965-ESP32-WROOM-32E-N4CT-ND - Cut Tape (CT) 1965-ESP32-WROOM-32E-N4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESP32-WROOM-32E-N4 |
Description | RF TXRX MOD BT WIFI TH SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3 Transceiver Module 2.4GHz ~ 2.5GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ESP32-WROOM-32E-N4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | CCK, DSSS, OFDM | |
Frequency | 2.4GHz ~ 2.5GHz | |
Data Rate | 150Mbps | |
Power - Output | 20dBm | |
Sensitivity | -98dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, PWM, SDIO, SPI, UART | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | ESP32-D0WD-V3 | |
Memory Size | 4MB Flash, 448kB ROM, 536kB SRAM | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 38-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,63000 Kč | 101,63 Kč |
| 10 | 87,96100 Kč | 879,61 Kč |
| 25 | 83,17720 Kč | 2 079,43 Kč |
| 100 | 76,62170 Kč | 7 662,17 Kč |
| 250 | 72,69172 Kč | 18 172,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 52,49500 Kč | 34 121,75 Kč |
| Unit Price without VAT: | 101,63000 Kč |
|---|---|
| Unit Price with VAT: | 122,97230 Kč |










