ESP32-S2-KALUGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ESP32-S2-KALUGA
ESP32-S2-KALUGA-1_View2
ESP32-S2-KALUGA-1_View3

ESP32-S2-KALUGA-1

DigiKey Part Number
1965-ESP32-S2-KALUGA-1-ND
Manufacturer
Manufacturer Product Number
ESP32-S2-KALUGA-1
Description
EVAL BOARD FOR ESP32-S2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
The Espressif Systems ESP32-S2-KALUGA-1 Evaluation Board is a sophisticated development platform designed for engineers working on multimedia applications. It features the ESP32-S2-WROVER module, with 4MB Flash and 2MB PSRAM, and is powered by a powerful 32-bit LX7 single-core processor, providing processing capabilities for embedded solutions. The board supports 802.11 b/g/n Wi-Fi at 2.4GHz, ensuring reliable wireless communication.
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Espressif Systems
Series
Packaging
Bulk
Part Status
Active
Type
Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ESP32-S2
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1947,25000 Kč947,25 Kč
Unit Price without VAT:947,25000 Kč
Unit Price with VAT:1 146,17250 Kč