MFR Recommended



ESP32-P4-EYE | |
|---|---|
DigiKey Part Number | 1965-ESP32-P4-EYE-ND |
Manufacturer | |
Manufacturer Product Number | ESP32-P4-EYE |
Description | ESP32-P4-EYE VISION DEV BOARD |
Customer Reference | |
Detailed Description | ESP32-C6-MINI-1U, ESP32-P4 ESP32-P RISC-V MPU 802.11 b/g/n/ax (WiFi/WLAN/Wi-Fi 6), 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) Vision (Camera) 2.4GHz Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MPU | |
Core Processor | RISC-V | |
Platform | - | |
Utilized IC / Part | ESP32-C6-MINI-1U, ESP32-P4 | |
Mounting Type | Fixed | |
Contents | Board(s), LCD | |
Interconnect System | MIPI (CSI/CSI-2/DSI/DSI-2) | |
Suggested Programming Environment | - | |
Note | - | |
Antenna Type | - | |
RF Type | 802.11 b/g/n/ax (WiFi/WLAN/Wi-Fi 6), 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz | |
Function | Vision (Camera) | |
Base Product Number |











