


ESP32-P4X-EYE | |
|---|---|
DigiKey Part Number | 1965-ESP32-P4X-EYE-ND |
Manufacturer | |
Manufacturer Product Number | ESP32-P4X-EYE |
Description | ESP32-P4 EVAL BRD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | ESP32-P4 ESP32-P RISC-V MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor RISC-V |
Mfr | Utilized IC / Part ESP32-P4 |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Active | Base Product Number |
Type MPU |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 707,21000 Kč | 707,21 Kč |
| Unit Price without VAT: | 707,21000 Kč |
|---|---|
| Unit Price with VAT: | 855,72410 Kč |











