
114992462 | |
|---|---|
DigiKey Part Number | 1597-114992462-ND |
Manufacturer | |
Manufacturer Product Number | 114992462 |
Description | QUANTUM TINY LINUX DEVKIT SOM+EP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Quark-N SoM Tiny Linux - ARM® Cortex®-A7, Mali-400 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A7, Mali-400 | |
Platform | ||
Utilized IC / Part | Quark-N SoM | |
Mounting Type | Fixed | |
Contents | Board(s), LCD, Accessories | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 335,47000 Kč | 1 335,47 Kč |
| Unit Price without VAT: | 1 335,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 615,91870 Kč |










