ATSAMD51 Wio ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATSAMD51 Wio ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board
Wio Terminal – ATSAMD51 Core Dev Board with BLE 5.0 & Wi-Fi

102991299

DigiKey Part Number
1597-102991299-ND
Manufacturer
Manufacturer Product Number
102991299
Description
WIO TERMINAL ATSAMD51 +RTL8720DN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
ATSAMD51 Wio ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Processor
ARM® Cortex®-M4F
Mfr
Utilized IC / Part
ATSAMD51
Series
Mounting Type
Fixed
Packaging
Bulk
Contents
Board(s), LCD, Accessories
Part Status
Active
Suggested Programming Environment
Arduino, MicroPython
Type
MCU 32-Bit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 477
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1656,19000 Kč656,19 Kč
Manufacturers Standard Package
Unit Price without VAT:656,19000 Kč
Unit Price with VAT:793,98990 Kč