
TG2016SMN 48.0000M-TCGNNM12 | |
|---|---|
DigiKey Part Number | 114-TG2016SMN48.0000M-TCGNNM12TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TG2016SMN 48.0000M-TCGNNM12 |
Description | XTAL OSC TCXO 48.0000MHZ SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 48 MHz TCXO Clipped Sine Wave Oscillator 1.8V ~ 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 48 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.029" (0.73mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 34,93588 Kč | 419 230,56 Kč |
| Unit Price without VAT: | 34,93588 Kč |
|---|---|
| Unit Price with VAT: | 42,27241 Kč |


