32.768 kHz ±20ppm Crystal 7pF 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.768 kHz ±20ppm Crystal 7pF 2-SMD, No Lead
FC3215AN 32.768K-70NN60KC5
Timing Is Everywhere | Smart Home Automation

FC3215AN 32.768K-70NN60KC5

DigiKey Part Number
114-FC3215AN32.768K-70NN60KC5TR-ND - Tape & Reel (TR)
114-FC3215AN32.768K-70NN60KC5CT-ND - Cut Tape (CT)
114-FC3215AN32.768K-70NN60KC5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC3215AN 32.768K-70NN60KC5
Description
CRYSTAL 32.768KHZ 7PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 7pF 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
7pF
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 105°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 528
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
107,18100 Kč71,81 Kč
256,79480 Kč169,87 Kč
506,51780 Kč325,89 Kč
1006,24900 Kč624,90 Kč
2505,90884 Kč1 477,21 Kč
5005,66400 Kč2 832,00 Kč
1 0005,42966 Kč5 429,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,07802 Kč15 234,06 Kč
6 0004,86807 Kč29 208,42 Kč
9 0004,74930 Kč42 743,70 Kč
15 0004,60387 Kč69 058,05 Kč
21 0004,51053 Kč94 721,13 Kč
30 0004,41372 Kč132 411,60 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč