
74LVC594ABQ,115 | |
|---|---|
DigiKey Part Number | 1727-2076-2-ND - Tape & Reel (TR) 1727-2076-1-ND - Cut Tape (CT) 1727-2076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC594ABQ,115 |
Description | IC SR PUSH-PULL 8BIT 16-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-DHVQFN (2.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 10,20500 Kč | 102,05 Kč |
| 25 | 9,14680 Kč | 228,67 Kč |
| 100 | 8,00230 Kč | 800,23 Kč |
| 250 | 7,45344 Kč | 1 863,36 Kč |
| 500 | 7,12336 Kč | 3 561,68 Kč |
| 1 000 | 7,00682 Kč | 7 006,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,51554 Kč | 19 546,62 Kč |
| 6 000 | 6,35113 Kč | 38 106,78 Kč |
| 9 000 | 6,26884 Kč | 56 419,56 Kč |
| 15 000 | 6,17760 Kč | 92 664,00 Kč |
| 21 000 | 6,12430 Kč | 128 610,30 Kč |
| 30 000 | 6,07300 Kč | 182 190,00 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |











