FC-135R 32.7680KA-AC0 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


EPSON
In Stock: 6 013
Unit Price: 13,86000 Kč
Datasheet

Similar


EPSON
In Stock: 3 706
Unit Price: 28,35000 Kč
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 7,68793 Kč
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 7,95299 Kč
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 21,37764 Kč
Datasheet

Similar


EPSON
In Stock: 19 695
Unit Price: 10,71000 Kč
Datasheet

Similar


EPSON
In Stock: 70 162
Unit Price: 55,85000 Kč
Datasheet

Similar


EPSON
In Stock: 3 249
Unit Price: 9,87000 Kč
Datasheet

Similar


EPSON
In Stock: 8 974
Unit Price: 55,85000 Kč
Datasheet

Similar


EPSON
In Stock: 71 638
Unit Price: 9,87000 Kč
Datasheet

Similar


EPSON
In Stock: 4 411
Unit Price: 11,34000 Kč
Datasheet

Similar


EPSON
In Stock: 4 916
Unit Price: 22,89000 Kč
Datasheet

Similar


EPSON
In Stock: 7 126
Unit Price: 11,34000 Kč
Datasheet

Similar


EPSON
In Stock: 28 054
Unit Price: 55,85000 Kč
Datasheet
32.768 kHz ±20ppm Crystal 9pF 50 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC-135R 32.7680KA-AC0

DigiKey Part Number
114-FC-135R32.7680KA-AC0TR-ND - Tape & Reel (TR)
114-FC-135R32.7680KA-AC0CT-ND - Cut Tape (CT)
114-FC-135R32.7680KA-AC0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC-135R 32.7680KA-AC0
Description
CRYSTAL 32.7680KHZ 9PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 9pF 50 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
50 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
109,86900 Kč98,69 Kč
259,33160 Kč233,29 Kč
508,94940 Kč447,47 Kč
1008,57770 Kč857,77 Kč
2508,11196 Kč2 027,99 Kč
5007,77598 Kč3 887,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,45429 Kč7 454,29 Kč
2 0007,14604 Kč14 292,08 Kč
3 0006,97162 Kč20 914,86 Kč
5 0006,75808 Kč33 790,40 Kč
7 0006,62106 Kč46 347,42 Kč
10 0006,47885 Kč64 788,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč