FC-135 32.7680KA-AG0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC-135 32.7680KA-AC5

DigiKey Part Number
114-FC-13532.7680KA-AC5TR-ND - Tape & Reel (TR)
114-FC-13532.7680KA-AC5CT-ND - Cut Tape (CT)
114-FC-13532.7680KA-AC5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC-135 32.7680KA-AC5
Description
CRYSTAL 32.7680KHZ 9PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 134
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,89000 Kč9,89 Kč
108,56700 Kč85,67 Kč
258,10000 Kč202,50 Kč
507,76320 Kč388,16 Kč
1007,44330 Kč744,33 Kč
2507,03828 Kč1 759,57 Kč
5006,74736 Kč3 373,68 Kč
1 0006,46803 Kč6 468,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,04914 Kč18 147,42 Kč
6 0005,79903 Kč34 794,18 Kč
9 0005,65761 Kč50 918,49 Kč
15 0005,48441 Kč82 266,15 Kč
21 0005,37329 Kč112 839,09 Kč
30 0005,25800 Kč157 740,00 Kč
36 0005,20006 Kč187 202,16 Kč
Manufacturers Standard Package
Unit Price without VAT:9,89000 Kč
Unit Price with VAT:11,96690 Kč