
FC-135R 32.7680KA-AG0 | |
|---|---|
DigiKey Part Number | 114-FC-135R32.7680KA-AG0TR-ND - Tape & Reel (TR) 114-FC-135R32.7680KA-AG0CT-ND - Cut Tape (CT) 114-FC-135R32.7680KA-AG0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC-135R 32.7680KA-AG0 |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 50 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FC-135R 32.7680KA-AG0 Models |
Category | ESR (Equivalent Series Resistance) 50 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 7pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,26000 Kč | 11,26 Kč |
| 10 | 9,80200 Kč | 98,02 Kč |
| 25 | 9,26800 Kč | 231,70 Kč |
| 50 | 8,88860 Kč | 444,43 Kč |
| 100 | 8,51950 Kč | 851,95 Kč |
| 250 | 8,05688 Kč | 2 014,22 Kč |
| 500 | 7,72320 Kč | 3 861,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,40370 Kč | 7 403,70 Kč |
| 2 000 | 7,09755 Kč | 14 195,10 Kč |
| 3 000 | 6,92430 Kč | 20 772,90 Kč |
| 5 000 | 6,71222 Kč | 33 561,10 Kč |
| 7 000 | 6,57613 Kč | 46 032,91 Kč |
| 10 000 | 6,43488 Kč | 64 348,80 Kč |
| Unit Price without VAT: | 11,26000 Kč |
|---|---|
| Unit Price with VAT: | 13,62460 Kč |






