FC-135R 32.7680KA-A0 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


EPSON
In Stock: 6 793
Unit Price: 13,86000 Kč
Datasheet

Similar


EPSON
In Stock: 4 448
Unit Price: 28,35000 Kč
Datasheet

Similar


EPSON
In Stock: 5 958
Unit Price: 13,86000 Kč
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 7,42279 Kč
Datasheet

Similar


EPSON
In Stock: 11 012
Unit Price: 13,76000 Kč
Datasheet

Similar


EPSON
In Stock: 3 405
Unit Price: 28,35000 Kč
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 7,68793 Kč
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 7,95299 Kč
Datasheet

Similar


EPSON
In Stock: 23 737
Unit Price: 9,87000 Kč
Datasheet

Similar


EPSON
In Stock: 108 822
Unit Price: 55,85000 Kč
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 9,87000 Kč
Datasheet

Similar


EPSON
In Stock: 3 073
Unit Price: 10,22000 Kč
Datasheet

Similar


EPSON
In Stock: 69 034
Unit Price: 55,85000 Kč
Datasheet

Similar


EPSON
In Stock: 6 146
Unit Price: 9,87000 Kč
Datasheet
32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC-135R 32.7680KA-A0

DigiKey Part Number
114-FC-135R32.7680KA-A0TR-ND - Tape & Reel (TR)
114-FC-135R32.7680KA-A0CT-ND - Cut Tape (CT)
114-FC-135R32.7680KA-A0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC-135R 32.7680KA-A0
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
50 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (3.2x1.5)
Frequency
32.768 kHz
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.035" (0.90mm)
Load Capacitance
12.5pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (149)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FC-12M 32.7680KA-A0EPSON6 793SER4129CT-ND13,86000 KčSimilar
FC-12M 32.7680KA-A3EPSON4 448SER3672CT-ND28,35000 KčSimilar
FC-12M 32.7680KA-A5EPSON5 958114-FC-12M32.7680KA-A5CT-ND13,86000 KčSimilar
FC-12M 32.7680KA-A7EPSON0FC-12M32.7680KA-A7-ND7,42279 KčSimilar
FC-12M 32.7680KA-AC0EPSON11 012114-FC-12M32.7680KA-AC0CT-ND13,76000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
109,86900 Kč98,69 Kč
259,33160 Kč233,29 Kč
508,94940 Kč447,47 Kč
1008,57770 Kč857,77 Kč
2508,11196 Kč2 027,99 Kč
5007,77598 Kč3 887,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,45429 Kč7 454,29 Kč
2 0007,14604 Kč14 292,08 Kč
3 0006,97162 Kč20 914,86 Kč
5 0006,75808 Kč33 790,40 Kč
7 0006,62106 Kč46 347,42 Kč
10 0006,47885 Kč64 788,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč