FA-238 25.0000MD30X-AJ0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


EPSON
In Stock: 0
Unit Price: 6,44723 Kč
Datasheet

Direct


ECS Inc.
In Stock: 11 584
Unit Price: 9,24000 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 7,28050 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 2 637
Unit Price: 11,76000 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 11,46316 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 11,46316 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 9,99561 Kč
Datasheet

Similar


Aker Technology Corp
In Stock: 970
Unit Price: 17,01000 Kč
Datasheet

Similar


Aker Technology Corp
In Stock: 2 843
Unit Price: 11,76000 Kč
Datasheet

Similar


ILSI
In Stock: 0
Unit Price: 8,50860 Kč
Datasheet

Similar


ILSI
In Stock: 4 650
Unit Price: 13,65000 Kč
Datasheet

Similar


Raltron Electronics
In Stock: 3 000
Unit Price: 6,93000 Kč
Datasheet
25 MHz ±30ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-238 25.0000MD30X-AJ0

DigiKey Part Number
FA-23825.0000MD30X-AJ0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FA-238 25.0000MD30X-AJ0
Description
CRYSTAL 25.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
25 MHz ±30ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-238 25.0000MD30X-AJ0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA-238 25.0000MD30X-K0EPSON0FA-23825.0000MD30X-K0-ND6,44723 KčSimilar
ECS-250-8-33-JGN-TRECS Inc.11 584XC2650CT-ND9,24000 KčDirect
7R-25.000MAHB-TTXC CORPORATION0887-7R-25.000MAHB-TCT-ND7,28050 KčSimilar
7R-25.000MAHQ-TTXC CORPORATION2 637887-7R-25.000MAHQ-TCT-ND11,76000 KčSimilar
8Y-25.000MAHQ-TTXC CORPORATION08Y-25.000MAHQ-T-ND11,46316 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,11378 Kč6 113,78 Kč
Manufacturers Standard Package
Unit Price without VAT:6,11378 Kč
Unit Price with VAT:7,39767 Kč