25 MHz ±10ppm Crystal 9pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-128 25.0000MF10Z-AC3

DigiKey Part Number
SER4230TR-ND - Tape & Reel (TR)
SER4230CT-ND - Cut Tape (CT)
SER4230DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FA-128 25.0000MF10Z-AC3
Description
CRYSTAL 25.0000MHZ 9PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 9pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-128 25.0000MF10Z-AC3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 75°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 807
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,10000 Kč22,10 Kč
1019,13400 Kč191,34 Kč
2518,08600 Kč452,15 Kč
5017,34100 Kč867,05 Kč
10016,62320 Kč1 662,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25015,72100 Kč3 930,25 Kč
50015,07054 Kč7 535,27 Kč
75014,70272 Kč11 027,04 Kč
1 25014,25237 Kč17 815,46 Kč
1 75013,96337 Kč24 435,90 Kč
2 50013,66347 Kč34 158,68 Kč
3 00013,51277 Kč40 538,31 Kč
6 00012,95491 Kč77 729,46 Kč
6 25012,92281 Kč80 767,56 Kč
Manufacturers Standard Package
Unit Price without VAT:22,10000 Kč
Unit Price with VAT:26,74100 Kč