New at DigiKey
Infrared (IR) Emitter 1550nm 1.3V 1.5A 45mW/sr @ 1A 135° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OCI-460 ID1550-XS-T

DigiKey Part Number
5242-OCI-460ID1550-XS-T-ND
Manufacturer
Manufacturer Product Number
OCI-460 ID1550-XS-T
Description
SWIR EMITTER 1550 NM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 1550nm 1.3V 1.5A 45mW/sr @ 1A 135° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPIGAP OSA Photonics
Series
-
Packaging
Strip
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
1.5A
Radiant Intensity (Ie) Min @ If
45mW/sr @ 1A
Wavelength
1550nm
Voltage - Forward (Vf) (Typ)
1.3V
Viewing Angle
135°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1857,56000 Kč857,56 Kč
50634,47560 Kč31 723,78 Kč
100612,49700 Kč61 249,70 Kč
Manufacturers Standard Package
Unit Price without VAT:857,56000 Kč
Unit Price with VAT:1 037,64760 Kč