
LS-1550-017 | |
|---|---|
DigiKey Part Number | LS-1550-017-ND |
Manufacturer | |
Manufacturer Product Number | LS-1550-017 |
Description | 1550NM AIGAAS LED ASSY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1550nm (1510nm ~ 1590nm) 0.7V 200mA TO-46-2 Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 200mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 1550nm (1510nm ~ 1590nm) | |
Voltage - Forward (Vf) (Typ) | 0.7V | |
Viewing Angle | - | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-46-2 Lens Top Metal Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 629,10000 Kč | 629,10 Kč |
| 40 | 461,34700 Kč | 18 453,88 Kč |
| 120 | 433,96042 Kč | 52 075,25 Kč |
| Unit Price without VAT: | 629,10000 Kč |
|---|---|
| Unit Price with VAT: | 761,21100 Kč |











