Infrared (IR) Emitter 1550nm 1V 1A 45mW/sr @ 350mA 20° Flying Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OCI-490-20 ID1550 STAR

DigiKey Part Number
5242-OCI-490-20ID1550STAR-ND
Manufacturer
Manufacturer Product Number
OCI-490-20 ID1550 STAR
Description
SWIR EMITTER 1550NM SMD DOME ON
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 1550nm 1V 1A 45mW/sr @ 350mA 20° Flying Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPIGAP OSA Photonics
Series
Packaging
Bag
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
1A
Radiant Intensity (Ie) Min @ If
45mW/sr @ 350mA
Wavelength
1550nm
Voltage - Forward (Vf) (Typ)
1V
Viewing Angle
20°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Flying Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 225,44000 Kč1 225,44 Kč
101 018,86500 Kč10 188,65 Kč
100899,91130 Kč89 991,13 Kč
Manufacturers Standard Package
Unit Price without VAT:1 225,44000 Kč
Unit Price with VAT:1 482,78240 Kč