
OCL-480 XE428-XD-T | |
|---|---|
DigiKey Part Number | 5242-OCL-480XE428-XD-T-ND |
Manufacturer | |
Manufacturer Product Number | OCL-480 XE428-XD-T |
Description | VIS EMITTER BROAD BAND 360-470NM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 428nm 3.8V 500mA 18mW/sr @ 500mA 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPIGAP OSA Photonics | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 500mA | |
Radiant Intensity (Ie) Min @ If | 18mW/sr @ 500mA | |
Wavelength | 428nm | |
Voltage - Forward (Vf) (Typ) | 3.8V | |
Viewing Angle | - | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 973,47000 Kč | 973,47 Kč |
| 10 | 800,12900 Kč | 8 001,29 Kč |
| 100 | 700,13420 Kč | 70 013,42 Kč |
| Unit Price without VAT: | 973,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 177,89870 Kč |





