
OCL-480 XE650BR-XD-T | |
|---|---|
DigiKey Part Number | 5242-OCL-480XE650BR-XD-T-ND |
Manufacturer | |
Manufacturer Product Number | OCL-480 XE650BR-XD-T |
Description | VIS EMITTER BROAD BAND 500-800NM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR), Visible Emitter 640nm 2.95V 1A 28mW/sr @ 1A 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPIGAP OSA Photonics | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Infrared (IR), Visible | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 28mW/sr @ 1A | |
Wavelength | 640nm | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Viewing Angle | - | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 765,59000 Kč | 765,59 Kč |
| 10 | 622,54900 Kč | 6 225,49 Kč |
| 100 | 539,97620 Kč | 53 997,62 Kč |
| Unit Price without VAT: | 765,59000 Kč |
|---|---|
| Unit Price with VAT: | 926,36390 Kč |




